Texas Instruments TXB0106RGYR, Logic Level Translator, Voltage Level, 3-State, 16-Pin VQFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Specifications
Attribute Value
Logic Function Voltage Level Translator
Maximum High Level Output Current -20µA
Maximum Low Level Output Current 20µA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 9.9 ns @ 5 V (A to B), 13.7 ns @ 5 V (B to A)
Mounting Type Surface Mount
Package Type VQFN
Pin Count 16
Dimensions 4.15 x 3.65 x 0.95mm
Height 0.95mm
Length 4.15mm
Maximum Operating Supply Voltage / V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.65mm
Minimum Operating Supply Voltage 1.2 (A port) V, 1.65 (B Port) V
Discontinued product