- RS Stock No.:
- 663-4340
- Mfr. Part No.:
- TC7WZ00FK(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 663-4340
- Mfr. Part No.:
- TC7WZ00FK(TE85L,F)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7WZ (SHS) Series
Same properties as TC74LCX when operating at 3.3 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | LCX |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -32mA |
Maximum Propagation Delay Time @ Maximum CL | 3.6 ns @ 5 V, 4.6 ns @ 3.3 V |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Low Level Output Current | 32mA |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Temperature | +85 °C |
Width | 2.8mm |
Length | 2.9mm |
Height | 1.1mm |