Texas Instruments SN74LV20AD, Dual 4-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 663-2723P
- Mfr. Part No.:
- SN74LV20AD
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£28.70
(exc. VAT)
£34.44
(inc. VAT)
- RS Stock No.:
- 663-2723P
- Mfr. Part No.:
- SN74LV20AD
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LV | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10.1 ns @ 3.3 V, 15.3 ns @ 2.5 V, 7 ns @ 5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 12mA | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 8.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LV | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -12mA | ||
Maximum Propagation Delay Time @ Maximum CL 10.1 ns @ 3.3 V, 15.3 ns @ 2.5 V, 7 ns @ 5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 12mA | ||
Propagation Delay Test Condition 50pF | ||
Height 1.58mm | ||
Width 3.91mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +85 °C | ||
Length 8.65mm | ||
Minimum Operating Temperature -40 °C | ||

