Texas Instruments CD74AC02M96, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Specifications
Attribute Value
Logic Function NOR
Mounting Type Surface Mount
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input No
Package Type SOIC
Pin Count 14
Logic Family AC
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -24mA
Maximum Propagation Delay Time @ Maximum CL 11.5 ns @ 5 V, 16.1 ns @ 3.3 V, 144 ns @ 1.5 V
Minimum Operating Supply Voltage 1.5 V
Maximum Low Level Output Current 24mA
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -55 °C
Height 1.58mm
Maximum Operating Temperature +125 °C
Length 8.65mm
Dimensions 8.65 x 3.91 x 1.58mm
Width 3.91mm
85 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 0.466
(exc. VAT)
£ 0.559
(inc. VAT)
Units
Per unit
Per Pack*
5 - 120
£0.466
£2.33
125 - 495
£0.232
£1.16
500 - 1245
£0.208
£1.04
1250 - 2495
£0.188
£0.94
2500 +
£0.182
£0.91
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Advanced CMOS logicOperating Voltage: 1.5 to 5.5 V ...
Description:
Advanced CMOS logicOperating Voltage: 1.5 to 5.5 V and 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Process: CMOSMains voltage: 2 to 5.5V. ...
Description:
Process: CMOSMains voltage: 2 to 5.5V.
Texas Instruments range of standard Logic Gates from ...
Description:
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits. High-Speed CMOS LogicOperating Voltage: 2 to 6 ...