- RS Stock No.:
- 540-7377
- Mfr. Part No.:
- TC7WH00FK(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-7377
- Mfr. Part No.:
- TC7WH00FK(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7WH Series
Process: CMOS
Power supply voltage: 2 to 5.5 V
Power supply voltage: 2 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | VHC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 11.4 ns @ 3.3 V, 7.5 ns @ 5 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 8mA |
Dimensions | 2 x 2.3 x 0.7mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.7mm |
Width | 2.3mm |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 540-7377
- Mfr. Part No.:
- TC7WH00FK(F)
- Brand:
- Toshiba