- RS Stock No.:
- 179-2122
- Mfr. Part No.:
- CD74HC4075MT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 179-2122
- Mfr. Part No.:
- CD74HC4075MT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 3 |
Number of Inputs per Gate | 3 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 5.2mA |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 8.65mm |
Width | 3.91mm |
Minimum Operating Temperature | -55 °C |
Height | 1.58mm |
Dimensions | 8.65 x 3.91 x 1.58mm |