Toshiba 74VHC03FT, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP

  • RS Stock No. 171-3310
  • Mfr. Part No. 74VHC03FT
  • Brand Toshiba
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The 74VHC03FT is an advanced high speed CMOS 2-INPUT NAND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Wide operating temperature: Topr = -40 to 125 
High speed: tpd = 3.7 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with 74HC03

Specifications
Attribute Value
Logic Function NAND
Mounting Type Surface Mount
Number of Elements 4
Number of Inputs per Gate 2
Package Type TSSOP
Pin Count 14
Logic Family 74VHC
Input Type CMOS, TTL
Maximum Operating Supply Voltage 5.5 V
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Maximum Low Level Output Current 8mA
Propagation Delay Test Condition 50pF
Automotive Standard AEC-Q100
Height 1mm
Maximum Operating Temperature +125 °C
Length 5mm
Width 4.4mm
Dimensions 5 x 4.4 x 1mm
Minimum Operating Temperature -40 °C
Output Type CMOS, Open Drain
2500 In stock for FREE next working day delivery
Price Each (On a Reel of 2500)
£ 0.06
(exc. VAT)
£ 0.07
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.06
£150.00
*price indicative
Related Products
The MCP45HVx1 family of devices from Microchip are ...
Description:
The MCP45HVx1 family of devices from Microchip are Digital Potentiometers with an SPI Interface and on board Volatile Memory. The device family has dual power rails, one analogue one digital. The Analogue power rail can handle up to +36 V and can be implemented as a dual rail (±18 V) ...
Process: CMOSPower supply voltage: 4.5 to 5.5 V. ...
Description:
Process: CMOSPower supply voltage: 4.5 to 5.5 V.
Single and dual gate packages CMOS input, CMOS ...
Description:
Single and dual gate packages CMOS input, CMOS output Operating voltage 2 to 5.5 V.
Single and dual gate packages CMOS input, CMOS ...
Description:
Single and dual gate packages CMOS input, CMOS output Operating voltage 2 to 5.5 V.