Toshiba TC7WH02FK, Dual 2-Input NOR Logic Gate, 8-Pin SOT-765

  • RS Stock No. 171-3041
  • Mfr. Part No. TC7WH02FK
  • Brand Toshiba
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 3.6 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
High noise immunity: VNIH = VNIL = 28 % VCC (min)
5.5 V tolerant inputs
Balanced Propagation delay: tPLH ≈ tPHL
Wide operating voltage range: VCC = 2.0 to 5.5 V
Identical pin assignment and function with TC7W02

Specifications
Attribute Value
Logic Function NOR
Mounting Type Surface Mount
Number of Elements 2
Number of Inputs per Gate 2
Package Type SOT-765
Pin Count 8
Input Type CMOS
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -8mA
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Maximum Low Level Output Current 8mA
Width 2.3mm
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Output Type CMOS
Height 0.7mm
Propagation Delay Test Condition 50pF
Length 2mm
Dimensions 2 x 2.3 x 0.7mm
Maximum Operating Temperature +125 °C
Available to back order for despatch 03/02/2020
Price Each (On a Reel of 3000)
£ 0.072
(exc. VAT)
£ 0.086
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 3000
£0.072
£216.00
6000 +
£0.067
£201.00
*price indicative
Related Products
Toshiba L-MOS TC7SH series very high speed logic ...
Description:
Toshiba L-MOS TC7SH series very high speed logic devices. • High speed operation: Typical tpd of 4ns at 5V• Low power dissipation• High noise immunity• Wide operating voltage range: 2 to 5.5V.
2-input AND gate, 74AHC1G08 and 74AHCT1G08 are high-speed ...
Description:
2-input AND gate, 74AHC1G08 and 74AHCT1G08 are high-speed Si-gate CMOS devices. They provide a 2-input AND function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 ...
2-input AND gate, 74AHC1G08-Q100 and 74AHCT1G08-Q100 are high-speed ...
Description:
2-input AND gate, 74AHC1G08-Q100 and 74AHCT1G08-Q100 are high-speed Si-gate CMOS devices. They provide a 2-input AND function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 ...
74AHC1G08 and 74AHCT1G08 are high-speed Si-gate CMOS devices. ...
Description:
74AHC1G08 and 74AHCT1G08 are high-speed Si-gate CMOS devices. They provide a 2-input AND function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. Mixed 5 ...