Texas Instruments SN74HC7001DT, Quad 2-Input AND Schmitt Trigger Logic Gate, 14-Pin SOIC

Technical Reference
Legislation and Compliance
Non Compliant
Product Details

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Function AND
Mounting Type Surface Mount
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input Yes
Package Type SOIC
Pin Count 14
Logic Family HC
Input Type Differential
Maximum Operating Supply Voltage 6 V
Maximum High Level Output Current -4mA
Maximum Propagation Delay Time @ Maximum CL 163 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Maximum Low Level Output Current 5.2mA
Width 4mm
Minimum Operating Temperature -40 °C
Height 1.5mm
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +85 °C
Output Type LSTTL
Discontinued product