- RS Stock No.:
- 162-5286
- Mfr. Part No.:
- SN74S00N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5286
- Mfr. Part No.:
- SN74S00N
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
74S Family, Texas Instruments
74S Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | S |
Maximum Operating Supply Voltage | 5.25 V |
Maximum High Level Output Current | -1mA |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Low Level Output Current | 20mA |
Propagation Delay Test Condition | 50pF |
Length | 19.3mm |
Dimensions | 19.3 x 6.35 x 4.57mm |
Width | 6.35mm |
Minimum Operating Temperature | 0 °C |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |