- RS Stock No.:
- 153-2816
- Mfr. Part No.:
- 74AHC132D-Q100J
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-2816
- Mfr. Part No.:
- 74AHC132D-Q100J
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Quad 2-input NAND Schmitt trigger, The 74AHC132-Q100, 74AHCT132-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC132-Q100, 74AHCT132-Q100 contains four 2‑input NAND gates which accept standard input signals. They can transform slowly changing input signals into sharply defined, jitter free output signals. The gate switches at different points for positive‑going and negative‑going signals. The difference between the positive voltage VT+ and the negative VT‑ is defined as the hysteresis voltage VH.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Balanced propagation delays
Inputs accept voltages higher than VCC
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Balanced propagation delays
Inputs accept voltages higher than VCC
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | Yes |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AHC |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 19.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 8mA |
Output Type | TTL |
Dimensions | 8.75 x 4 x 1.45mm |
Propagation Delay Test Condition | 50pF |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Height | 1.45mm |
Length | 8.75mm |
- RS Stock No.:
- 153-2816
- Mfr. Part No.:
- 74AHC132D-Q100J
- Brand:
- Nexperia