- RS Stock No.:
- 145-5595
- Mfr. Part No.:
- NC7ST00P5X
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-5595
- Mfr. Part No.:
- NC7ST00P5X
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TinyLogic HST, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SC-70 |
Pin Count | 5 |
Logic Family | TinyLogic HST |
Input Type | TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -2mA |
Maximum Propagation Delay Time @ Maximum CL | 31 ns @ 50 pF |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 2mA |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 2mm |
Width | 1.25mm |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Output Type | CMOS, NMOS |
- RS Stock No.:
- 145-5595
- Mfr. Part No.:
- NC7ST00P5X
- Brand:
- onsemi