- RS Stock No.:
- 145-3683
- Mfr. Part No.:
- MC74VHC1G00DFT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-3683
- Mfr. Part No.:
- MC74VHC1G00DFT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SC-88A |
Pin Count | 5 |
Logic Family | VHC |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 15.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 8mA |
Maximum Operating Temperature | +125 °C |
Output Type | Buffer, Single Ended |
Propagation Delay Test Condition | 50pF |
Length | 2.2mm |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Width | 1.35mm |
- RS Stock No.:
- 145-3683
- Mfr. Part No.:
- MC74VHC1G00DFT1G
- Brand:
- onsemi