- RS Stock No.:
- 580-868
- Mfr. Part No.:
- TC4071BP(N,F)
- Brand:
- Toshiba
105 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
£0.19
(exc. VAT)
£0.23
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.19 | £0.95 |
25 - 45 | £0.178 | £0.89 |
50 - 120 | £0.17 | £0.85 |
125 - 245 | £0.158 | £0.79 |
250 + | £0.152 | £0.76 |
*price indicative |
- RS Stock No.:
- 580-868
- Mfr. Part No.:
- TC4071BP(N,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 10 V, 200 ns @ 5 V, 80 ns @ 15 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 4mA |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Height | 3.5mm |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Length | 19.25mm |
Width | 6.4mm |
- RS Stock No.:
- 580-868
- Mfr. Part No.:
- TC4071BP(N,F)
- Brand:
- Toshiba
Related links
- Toshiba TC4081BP(N Quad 2-Input AND Logic Gate, 14-Pin PDIP
- Toshiba TC4001BP(N Quad 2-Input NOR Logic Gate, 14-Pin PDIP
- Toshiba TC4093BP(N Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin PDIP
- Toshiba TC4001BF(N Quad 2-Input NOR Logic Gate, 14-Pin SOP
- Toshiba TC74AC00P(F) 14-Pin PDIP
- Toshiba TC74HC00AP(F) 14-Pin PDIP
- Toshiba TC4081BF(N Quad 2-Input AND Logic Gate, 14-Pin SOP
- Toshiba TC4093BF(N Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOP