- RS Stock No.:
- 147-269
- Mfr. Part No.:
- SN74AUP1G97DCKR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 147-269
- Mfr. Part No.:
- SN74AUP1G97DCKR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AUP1G Family, Texas Instruments
74AUP Family
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:
Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Specifications
Attribute | Value |
---|---|
Logic Function | Multifunction |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 3 |
Schmitt Trigger Input | Yes |
Package Type | SC-70 |
Pin Count | 6 |
Logic Family | AUP |
Input Type | Schmitt Trigger |
Maximum Operating Supply Voltage | 3.6 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 11.8 ns @ 1.8 V, 14.8 ns @ 1.5 V, 21.4 ns @ 1.2 V, 7.3 ns @ 3.3 V, 8.8 ns @ 2.5 V |
Minimum Operating Supply Voltage | 0.8 V |
Maximum Low Level Output Current | 4mA |
Minimum Operating Temperature | -40 °C |
Width | 1.25mm |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 30pF |
- RS Stock No.:
- 147-269
- Mfr. Part No.:
- SN74AUP1G97DCKR
- Brand:
- Texas Instruments