AD8304ARUZ Analog Devices, Log Amplifier, 5 V Rail to Rail Output Rail to Rail, 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Offset Voltage 20mV
Maximum Input Resistance 35MΩ
Rail to Rail Rail to Rail Output
Output Type Rail to Rail
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5 x 4.4 x 1mm
Height 1mm
Length 5mm
Maximum Operating Temperature +85 °C
Width 4.4mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 12/11/2019
Price Each (In a Tube of 96)
£ 14.269
(exc. VAT)
£ 17.123
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£14.269
£1,369.824
*price indicative
Related Products
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
THS4531ID | THS4531ID Texas Instruments, Differential Amplifier 27MHz ...
Description:
THS4531ID | THS4531ID Texas Instruments, Differential Amplifier 27MHz Rail to Rail Output 8-Pin SOIC
Superior PerformanceHigh Unity Gain BW: 50 MHzLow Supply ...
Description:
Superior PerformanceHigh Unity Gain BW: 50 MHzLow Supply Current: 5.3 mAHigh Slew Rate: 300 V/μsExcellent Video SpecificationsDrives Any Capacitive LoadFast Settling Time to 0.1% (10 V Step): 65 nsExcellent DC PerformanceHigh Open-Loop Gain 5.5 V/mV(PLOAD = 1 kΩ)Low Input Offset Voltage: 0.5 mVSpecified for ±5 V and ±15 V OperationAvailable ...
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.