AD8309ARUZ Analog Devices, Log Amplifier, 3 V, 5 V Rail to Rail Output Differential, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Logarithmic Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Maximum Input Resistance 0.001MΩ
Rail to Rail Rail to Rail Output
Output Type Differential
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1 mm, 5 x 4.4 x 1.05 mm
Height 1.05mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
96 In stock for FREE next working day delivery
Price Each (In a Tube of 96)
£ 11.293
(exc. VAT)
£ 13.552
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£11.293
£1,084.128
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
AD8652ARMZ | AD8652ARMZ Analog Devices, Op Amp, RRIO, ...
Description:
AD8652ARMZ | AD8652ARMZ Analog Devices, Op Amp, RRIO, 50MHz, 3 V, 5 V, 8-Pin MSOP