- RS Stock No.:
- 196-4153
- Brand:
- RS PRO
- RS Stock No.:
- 196-4153
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Nyloc Nut, M60X2MM
Introducing RS PRO nyloc nuts, a range of high quality and robust lock nuts with integrated nylon inserts to prevent the nut from loosening. RS PRO nyloc nuts are ideal for securing components such as bearings on to cylindrical shafts and to assist with mounting and dismounting of bearing adapter sleeves. RS PRO nyloc nuts are the perfect solution for securing bearing installations and help to simplify bearing arrangement and installation in a wide range of applications. The high quality design ensures a reliable fixing, with equally spaced grooves to accommodate a hook or impact spanner to achieve the required torque. When used with RS PRO bearing sleeve adapters and washers, a secure and reliable fit is achieved whilst helping to enhance overall performance.
Features and Benefits
- Integrated nylon insert for enhanced tightening power whilst preventing the nut from loosening
- Ideal for securing bearings and similar components
- Quick and easy to install saving time and resource
- Equally spaced grooves to accommodate a hook or impact spanner
- High quality design offering excellent durability
- Suitable for use in a range of applications
- Available in a wide range of sizes
Applications
Nylon thread lock nuts are used in a wide range of applications that require the use of bearings to operate smoothly and effectively. The lock nut helps to ensure bearing components remain securely fitted and operational, helping to enhance performance and reliability. They are perfect for use with bearing adapter sleeves and washers for enhanced security and are commonly used in areas such as:
- Engineering
- Automotive
- Agriculture
- Mining
FAQs
Why use nyloc nuts instead of lock nuts?
Lock nuts with integrated nylon inserts help to create a stronger bond when tightening to components, making them perfect for heavy duty applications where extensive vibration may occur. As torque is applied, the nylon insert bonds with the thread offering an enhanced fastening.
How do you tighten the locknut?
Due to the simple yet robust design, RS PRO nyloc nuts can be installed quickly and easily by hand, making them highly cost effective. They also feature equally spaced grooves on the outside to accommodate a hook or impact spanner, allowing for further torque to be achieved.
Specifications
Attribute | Value |
---|---|
Type | Nylon Insert |