- RS Stock No.:
- 821-4112
- Mfr. Part No.:
- 060-0238-10
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 821-4112
- Mfr. Part No.:
- 060-0238-10
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Honeywell Model 54 Load Cells
The Honeywell Model 53 load cells are bonded foil strain gage transducers designed for cost efficient production and testing applications. These models provide engineered compression force measurements up to 50,000 lb. The precision gaging techniques and a stainless steel construction provides excellent long term stability and reliability under severe operating conditions. Three tapped holes are provided for mounting
5 lb to 50,000 lb
Stainless steel
Button-style design
Stainless steel
Button-style design
Specifications
Attribute | Value |
---|---|
Housing Material | Stainless Steel |
Minimum Operating Temperature | -54°C |
Maximum Operating Temperature | +121°C |
Accuracy | ±0.6 % |
Priced to Clear | Yes |