- RS Stock No.:
- 185-6008
- Mfr. Part No.:
- 01242-050K-C3-09X
- Brand:
- Tedea Huntleigh
Available to back order for despatch 23/05/2024
Added
Price Each
£92.00
(exc. VAT)
£110.40
(inc. VAT)
Units | Per unit |
1 + | £92.00 |
- RS Stock No.:
- 185-6008
- Mfr. Part No.:
- 01242-050K-C3-09X
- Brand:
- Tedea Huntleigh
Technical Reference
Legislation and Compliance
Product Details
Model 1242 is a high accuracy, low profile, low cost, two-beam, single-point load cell ideally suited for industrial application where space is limited. Typical applications include platforms, hanging scales and personal weighers. A special humidity resistant protective coating assures long-term stability over the entire compensated temperature range. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension can be achieved by feeding this voltage into the appropriate electronics.
Capacities 50–250 kg
Aluminium construction
Single-point 400 x 400 mm platform
Applications
Small platforms
Hanging scales
Personal scales
Aluminium construction
Single-point 400 x 400 mm platform
Applications
Small platforms
Hanging scales
Personal scales
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 50kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP66 |
Length | 38mm |
Housing Material | Aluminium |
Depth | 38mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 150 mm |
- RS Stock No.:
- 185-6008
- Mfr. Part No.:
- 01242-050K-C3-09X
- Brand:
- Tedea Huntleigh
Related links
- Tedea Huntleigh Single Point Load Cell Compression Measure
- Siemens SIWAREX WL Series Single Point Load Cell Compression Measure
- Tedea Huntleigh S Type Load Cell Compression Measure
- Tedea Huntleigh Load Cell, Compression Measure
- Tedea Huntleigh Low Profile Load Cell Torsion Measure
- Siemens SIWAREX WL Series Load Cell Compression Measure
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh 614 Series Load Cell Compression, Tension Measure