- RS Stock No.:
- 185-5998
- Mfr. Part No.:
- 01040-030K-C3-54X
- Brand:
- Tedea Huntleigh
Available to back order for despatch 11/07/2024
Added
Price Each
£78.12
(exc. VAT)
£93.74
(inc. VAT)
Units | Per unit |
1 + | £78.12 |
- RS Stock No.:
- 185-5998
- Mfr. Part No.:
- 01040-030K-C3-54X
- Brand:
- Tedea Huntleigh
Technical Reference
Legislation and Compliance
Product Details
Models 1040 are low profile single-point load cells designed for direct mounting of low cost weighing platforms. Their small physical size, combined with high accuracy and low cost, makes these load cells ideally suited for retail, bench and counting scales. Available in anodized Aluminium.The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension, is achieved by feeding this voltage into the appropriate electronics.
Capacities 5–100 kg
Aluminium construction
Single-point 400 x 400 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Aluminium construction
Single-point 400 x 400 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 30kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP67 |
Housing Material | Aluminium |
Length | 40mm |
Depth | 29.5mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 150 mm |
- RS Stock No.:
- 185-5998
- Mfr. Part No.:
- 01040-030K-C3-54X
- Brand:
- Tedea Huntleigh
Related links
- RS PRO Load Cell Compression Measure
- Tedea Huntleigh S Type Load Cell Compression, Tension Measure
- Tedea Huntleigh Single Point Load Cell Compression Measure
- Tedea Huntleigh S Type Load Cell Compression Measure
- Tedea Huntleigh Load Cell, Compression Measure
- Tedea Huntleigh Low Profile Load Cell Torsion Measure
- Siemens SIWAREX WL Series Load Cell Compression Measure
- Tedea Huntleigh Load Cell Compression Measure