- RS Stock No.:
- 185-5950
- Mfr. Part No.:
- 00240-005K-E0-71X
- Brand:
- Tedea Huntleigh
Available to back order for despatch 10/09/2024
Added
Price Each
£636.71
(exc. VAT)
£764.05
(inc. VAT)
Units | Per unit |
1 + | £636.71 |
- RS Stock No.:
- 185-5950
- Mfr. Part No.:
- 00240-005K-E0-71X
- Brand:
- Tedea Huntleigh
Technical Reference
Legislation and Compliance
Product Details
Model 240 is specifically designed to be used where fast acquisition of a stable load signal is paramount. The Model 240s unique fluid damping system allows the load cell to be used in applications that previously required the use of LVDTs or similar types of measuring devices. The Model 240 brings load cell adaptability into check weighing and grading applications.Available in coated steel or stainless steel, the Model 240 is suitable for most wash-down applications. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension, is achieved by feeding this voltage into the appropriate electronics.
Capacities 2–50 kg
Painted steel construction
Stainless steel construction
Applications
Multi-head filling machines
Check weighing
Grading machines
Liquid filling
Dynamic weighing
Painted steel construction
Stainless steel construction
Applications
Multi-head filling machines
Check weighing
Grading machines
Liquid filling
Dynamic weighing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 5kg |
Terminal Type | Cable |
IP Rating | IP66 |
Length | 115mm |
Housing Material | Mild Steel |
Depth | 80mm |
Minimum Operating Temperature | -10 (Compensated) °C, -30 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 220 mm |
- RS Stock No.:
- 185-5950
- Mfr. Part No.:
- 00240-005K-E0-71X
- Brand:
- Tedea Huntleigh
Related links
- Cable Knives
- Tedea Huntleigh S Type Load Cell Compression, Tension Measure
- Tedea Huntleigh Single Point Load Cell Compression Measure
- Tedea Huntleigh S Type Load Cell Compression Measure
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- Siemens SIWAREX WL Series Single Point Load Cell Compression Measure
- Tedea Huntleigh Load Cell, Compression Measure
- Arcol Ohmite Load Cell Compression Measure