- RS Stock No.:
- 826-3458
- Mfr. Part No.:
- LGC2601016SZ
- Brand:
- LG
Discontinued product
- RS Stock No.:
- 826-3458
- Mfr. Part No.:
- LGC2601016SZ
- Brand:
- LG
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
LG Lithium Rechargeable Battery
LG have brought to you a range of lithium rechargeable battery packs, these feature lithium cells arranged in combination. They all have a high, reliable charge density that offer lasting results. The actual voltage and capacity whilst in use will be effected by various factors, these include the temperature, discharge rate, method and end point voltage amongst any other variables that should be considered.
Features and Benefits
A single cell can provide a nominal 3.7V – compared with compared with NiMh/NiCd AA size, only 1.2V
Lithium Ion packs are noticeably smaller and lighter
Feature a reduces charge time, with a higher output
High performance, revolutionary design
The high performance scores over conventional batteries
Maintenance free
Lithium Ion packs are noticeably smaller and lighter
Feature a reduces charge time, with a higher output
High performance, revolutionary design
The high performance scores over conventional batteries
Maintenance free
Typical Applications of a Lithium Rechargeable Battery
Lithium Ion cells are an attractive way of powering a variety of electronic devices
Electric industry
Industrial and commercial use
Lithium batteries are used widely, ranging from electric vehicles to radio-controlled childrens toys
Digital clocks, digital cameras and other products alike
They are a great solution for when a higher voltage or current needs to be supply power
Electric industry
Industrial and commercial use
Lithium batteries are used widely, ranging from electric vehicles to radio-controlled childrens toys
Digital clocks, digital cameras and other products alike
They are a great solution for when a higher voltage or current needs to be supply power
How do Lithium Rechargeable Batteries work?
Rechargeable lithium batteries provide a source of energy when they are being used. When the battery is put on and connected to a charger, the lithium ions move in the opposite direction through the electrolyte, as they move from the internal cathode to the anode, the battery is then recharged for another use.
LG LGC2601016SZ Lithium Rechargeable Battery Pack
This LG LGC2601016SZ Lithium Rechargeable Battery Pack has a nominal voltage of 3.6V and a capacity of 2600mAh. The chemistry is Lithium-Ion and the terminal type is a wire lead.
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium-Ion |
Nominal Voltage | 3.6V |
Number of Cells | 1 |
Capacity | 2.6Ah |
Terminal Type | Wire Lead |
Number of Batteries Supplied | 1 |