ENIX Energies 3.75V Wire Lead Terminal Lithium Rechargeable Battery, 2.2Ah 1

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

ENIX Energies Lithium Ion Batteries

ENIX Energies have brought to you a range of lithium rechargeable battery packs, these feature lithium cells arranged in combination. They all have a high, reliable charge density that offer lasting results. The actual voltage and capacity whilst in use will be effected by various factors, these include the temperature, discharge rate, method and end point voltage amongst any other variables that should be considered.

Features and Benefits

• High energy density
• Maintenance free
• Long life cycle
• Complies with UN transport regulations
• Suitable for air transport
• In-built circuit protection

Typical Applications of a Lithium Rechargeable Battery

• Lithium Ion cells are an attractive way of powering a variety of electronic devices
• Electric industry
• Industrial and commercial use
• Lithium batteries are used widely, ranging from electric vehicles to radio-controlled children’s toys
• Digital clocks, digital cameras and other products alike
• They are a great solution for when a higher voltage or current needs to be supply power

How do Lithium Rechargeable Batteries work?

Rechargeable lithium batteries provide a source of energy when they are being used. When the battery is put on and connected to a charger, the lithium ions move in the opposite direction through the electrolyte, as they move from the internal cathode to the anode, the battery is then recharged for another use.

Caution Advice

• Please do not store in a fully discharged condition
• Please do not charge or discharge with more than the specified current
• Please do not short circuit
• Please do not incinerate or mutilate the battery
• Please do not solder directly to the battery
• Please do not recharge in a hermetically sealed container

Charger Info
Manu. Part No. Stock No Description Charger (Stock No)
800053 530-6325 1 x Prismatic soft pack 513-6772
700001 615-2472 1 x 18650 cylindrical soft pack 463-1175
800052 530-6331 2 x 18650 soft pack 538-9869
800055 530-6347 4 x 18650 soft pack 538-9881
LBP2000 530-6353 4 x 18650 hard pack 530-6375
LBP7000 530-6369 12 x 18650 hard pack 530-6381

Caution

Use only the approved charger

Warning

  • Use only within the allowed parameters
Specifications
Attribute Value
Nominal Voltage 3.75V
Capacity 2.2Ah
Chemistry Lithium-Ion
Terminal Type Wire Lead
Operating Temperature Range -20 → +60°C
Number of Cells 1
Discontinued product