- RS Stock No.:
- 144-9406
- Brand:
- RS PRO
- RS Stock No.:
- 144-9406
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3.7V Lead Terminal Lithium Rechargeable Battery, 2.6Ah
This RS PRO Li-Polymer rechargeable 2.6Ah battery pack is the best way of adding an autonomous and stable power supply to your project that requires mobility and long-lasting energy supply. Compared to NiMh cells these Li-ion battery packs offer twice as much energy with a low self-discharge. Lithium-ion battery packs are thermally stable and highly resistant to the cold. The flat shaped pack provides a much higher specific energy than standard lithium batteries and are typically used in applications where weight may be an issue.
Features and Benefits
Pre-wired with bare wire terminals
Rechargeable (Rapid/Standard)
Thermally stable
Voltage: 3.7 V
Capacity: 2.6Ah
Chemistry: Lithium-Ion Polymer
Typical Applications
Lithium Rechargeable batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Mobile Phones
House telephones
Computers
Walkie-Talkie devices
FAQ's
Are Lithium Batteries Harmful?
Lithium-ion batteries can emit many different hazardous gases when overheated or not handled carefully, this can cause strong irritation to the skin, eyes and nasal passages and harm the environment. The batteries contain a flammable electrolyte which can be pressurized if they become damaged or not handled with care.
How to store Lithium batteries?
Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
Specifications
Attribute | Value |
---|---|
Size | 19 (Dia.) x 69 mm |
Nominal Voltage | 3.7V |
Capacity | 2.6Ah |
Chemistry | Lithium-Ion |
Terminal Type | Wire Lead |
Operating Temperature Range | -20 → +60°C |
Related links
- Speciality Size Rechargeable Batteries
- RS PRO 18650 2.6Ah
- RS PRO Lithium Polymer Rechargeable Battery, 2Ah
- Samsung 3.7V Lithium-Ion Rechargeable Battery, 2.6Ah
- Samsung 3.7V Lithium-Ion Rechargeable Battery, 2.15Ah
- RS PRO Lithium-Ion Rechargeable Battery, 820mAh
- Ansmann 3.6V Lithium-Ion Rechargeable Battery, 2.6Ah
- RS PRO SC 2.6Ah