RS PRO 3.7V Wire Lead Terminal Lithium Rechargeable Battery, 1800mAh 1 53.5 x 35 x 10.4 mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Nominal Voltage 3.7V
Capacity 1800mAh
Chemistry Lithium Polymer
Size 53.5 x 35 x 10.4 mm
Terminal Type Wire Lead
Operating Temperature Range 0 → +45°C
Number of Cells 1
Available to back order for despatch 26/06/2019
Price Each
£ 9.26
(exc. VAT)
£ 11.11
(inc. VAT)
Units
Per unit
1 +
£9.26
Related Products
An RS Pro Li-Polymer rechargeable battery is the ...
Description:
An RS Pro Li-Polymer rechargeable battery is the best way of adding an autonomous and stable power supply to your project that requires mobility and a long-lasting energy supply. These flat shaped batteries provide a much higher specific energy than standard lithium batteries and are typically used in applications where ...
The Ansmann standard Li-ion batteries are based on ...
Description:
The Ansmann standard Li-ion batteries are based on 18650 cells. With an integrated safety board the rechargeable batteries are suitable for the most common applications.The maintenance free rechargeable batteries can be connected in parallel or in a series to give a higher capacity or voltage. • Pre-wired• Rechargeable• High energy ...
ENIX Energies have brought to you a range ...
Description:
ENIX Energies have brought to you a range of lithium rechargeable battery packs, these feature lithium cells arranged in combination. They all have a high, reliable charge density that offer lasting results. The actual voltage and capacity whilst in use will be effected by various factors, these include the temperature, ...
The LG lithium batteries feature cells arranged in ...
Description:
The LG lithium batteries feature cells arranged in combination. The batteries are reliable and have a high charge density. The voltage and capacity of the lithium ion batteries when they are being used is effected by temperature, discharge rate method and end point voltage and other factors that should be ...