Analog Devices, 0.8 5 V Voltage Regulator, 300mA, 1-Channel, Adjustable, ±1% 5-Pin, TSOT ADP123AUJZ-R7

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 0.8 5 V
Maximum Output Current 300mA
Package Type TSOT
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Load Regulation 0.001 %/mA
Accuracy ±1%
Length 2.9mm
Height 0.9mm
Width 1.6mm
Dimensions 2.9 x 1.6 x 0.9mm
Typical Dropout Voltage @ Current 85 mV @ 300 mA
Quiescent Current 45µA
Reference Voltage 0.5V
Series ADP12x
Dropout Voltage Measurement Current 300 mA
Line Regulation 0.05 %/V
Available to back order for despatch 12/05/2020
Price Each (On a Reel of 3000)
£ 0.456
(exc. VAT)
£ 0.547
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 6000
£0.456
£1,368.00
9000 +
£0.437
£1,311.00
*price indicative
Related Products
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, ...
Linear Technology low dropout linear regulators (LDO) offer ...
Description:
Linear Technology low dropout linear regulators (LDO) offer an input voltage range from 1.2 V to 37 V along with fast transient response, excellent line and load regulation. The negative adjustable regulator will deliver output currents of 1.5A to 3A. Applications include on-card regulator, precision voltage/current regulators, negative logic supplies, ...