Analog Devices, -1.22 -29.3 V Linear Voltage Regulator, 1.5A, 1-Channel Negative, Adjustable 5-Pin, D2PAK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Negative Linear Voltage Regulators, Linear Technology

Linear Technology low dropout linear regulators (LDO) offer an input voltage range from 1.2 V to 37 V along with fast transient response, excellent line and load regulation. The negative adjustable regulator will deliver output currents of 1.5A to 3A. Applications include on-card regulator, precision voltage/current regulators, negative logic supplies, system power supplies and low noise Instrumentation.

Output Current: LT3015/ LT337: 1.5 Amps; LT1033: 3 Amps
Precision Current Limit with Foldback (LT3015 Series)
Low Output Noise
Low Quiescent Current
Fast Transient Response
LT1033 - Not Recommended for new designs

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage -1.22 -29.3 V
Maximum Output Current 1.5A
Package Type D2PAK
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage -1.8 V
Maximum Input Voltage -30 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Negative
Load Regulation 9 mV
Dropout Voltage Measurement Current -1.5 A
Line Regulation 6 mV
Series LT3015
Dimensions 10.541 x 9.398 x 4.572mm
Width 9.398mm
Height 4.572mm
Length 10.54mm
Quiescent Current 1.1mA
Reference Voltage -1.22V
Typical Dropout Voltage @ Current 0.68 V @ -1.5 A
111 In stock for FREE next working day delivery
Price Each
£ 6.45
(exc. VAT)
£ 7.74
(inc. VAT)
Units
Per unit
1 - 9
£6.45
10 - 24
£5.17
25 +
£4.50
Packaging Options:
Related Products
The Texas Instruments μA78 families are linear voltage ...
Description:
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the ...
Diodes Inc ZSR Series positive voltage regulator is ...
Description:
Diodes Inc ZSR Series positive voltage regulator is a fixed output from 3 V up to 10 V achieving 200 mA current outputs. The voltage regulator can be used in various applications in electronic productions such as power supplies, on board post regulation, and it can also be used in ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, ...