Analog Devices, 0.6 44.5 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable, ±2% 8-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 0.6 44.5 V
Maximum Output Current 100mA
Package Type MSOP
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 1.6 V
Maximum Input Voltage 45 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Reference Voltage 0.6V
Line Regulation 3 mV
Dropout Voltage Measurement Current 100 mA
Load Regulation 4 mV
Series LT3050
Accuracy ±2%
Length 4.04mm
Height 0.998mm
Width 3mm
Dimensions 4.039 x 3 x 0.9984mm
Typical Dropout Voltage @ Current 550 mV @ 100 mA
Quiescent Current 45µA
294 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 2.84
(exc. VAT)
£ 3.41
(inc. VAT)
Units
Per unit
Per Pack*
2 - 16
£2.84
£5.68
18 +
£2.48
£4.96
*price indicative
Packaging Options:
Related Products
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components. ...
The ADuM440x series from Analog Devices is a ...
Description:
The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components. High isolation ...
AP78L05YG-13 | Diodes Inc, 5 V Linear Voltage ...
Description:
AP78L05YG-13 | Diodes Inc, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, SOT-89 AP78L05YG-13
Linear Technology low dropout linear regulators (LDO) offer ...
Description:
Linear Technology low dropout linear regulators (LDO) offer an input voltage range from 1.2 V to 37 V along with fast transient response, excellent line and load regulation. The negative adjustable regulator will deliver output currents of 1.5A to 3A. Applications include on-card regulator, precision voltage/current regulators, negative logic supplies, ...