Analog Devices, 5 V Linear Voltage Regulator, 800mA, 1-Channel, ±1% 8-Pin, SOIC ADM7150ARDZ-5.0

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 5 V
Maximum Output Current 800mA
Package Type SOIC
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 4.5 V
Maximum Input Voltage 16 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Length 5mm
Accuracy ±1%
Load Regulation 1 %/A
Dropout Voltage Measurement Current 800 mA
Line Regulation 0.01 %/V
Quiescent Current 4.3mA
Typical Dropout Voltage @ Current 0.06 V @ 800 mA
Width 4mm
Dimensions 5 x 4 x 1.65mm
Height 1.65mm
Series ADM7150
55 In stock for FREE next working day delivery
Price Each
£ 6.59
(exc. VAT)
£ 7.91
(inc. VAT)
Units
Per unit
1 - 19
£6.59
20 - 48
£5.93
49 +
£5.57
Packaging Options:
Related Products
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
Linear Technology low dropout linear regulators (LDO) offer ...
Description:
Linear Technology low dropout linear regulators (LDO) offer an input voltage range from 1.2 V to 37 V along with fast transient response, excellent line and load regulation. The negative adjustable regulator will deliver output currents of 1.5A to 3A. Applications include on-card regulator, precision voltage/current regulators, negative logic supplies, ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.