- RS Stock No.:
- 785-7092
- Mfr. Part No.:
- MC7905ACD2TG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 785-7092
- Mfr. Part No.:
- MC7905ACD2TG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | -5 V |
Line Regulation | 50 mV |
Load Regulation | 100 mV |
Mounting Type | Surface Mount |
Polarity | Negative |
Package Type | D2PAK |
Quiescent Current | 8mA |
Pin Count | 3 |
Power Rating | 15W |
Output Type | Fixed |
Dimensions | 10.236 x 9.347 x 4.572mm |
Height | 4.572mm |
Maximum Input Voltage | -40 V dc |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Width | 9.347mm |
Length | 10.24mm |
- RS Stock No.:
- 785-7092
- Mfr. Part No.:
- MC7905ACD2TG
- Brand:
- onsemi