ON Semiconductor, 1.5 V Linear Voltage Regulator, 165mA, 1-Channel, ±1% 5-Pin, SOT-23 NCP4620DSN15T1G

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Dropout (LDO) Linear Voltage Regulators, 150mA, up to 1.8V, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 1.5 V
Maximum Output Current 165mA
Package Type SOT-23
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 2.6 V
Maximum Input Voltage 10 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Load Regulation 40 mV
Dropout Voltage Measurement Current 150 mA
Line Regulation 0.2 %/V
Quiescent Current 40µA
Dimensions 3.1 x 1.8 x 1.3mm
Height 1.3mm
Typical Dropout Voltage @ Current 0.2V
Series NCP46xx
Width 1.8mm
Length 3.1mm
Accuracy ±1%
295 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 0.554
(exc. VAT)
£ 0.665
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£0.554
£2.77
25 - 45
£0.378
£1.89
50 - 120
£0.354
£1.77
125 - 245
£0.336
£1.68
250 +
£0.29
£1.45
*price indicative
Packaging Options:
Related Products
BDxx HC5WEFJ is a LDO regulator with output ...
Description:
BDxx HC5WEFJ is a LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. With externalresistance, it is available to set the output voltage at random (from 1.5V to 7.0V) and also provides output voltage fixed type without external resistance. It is used for the wide ...
Internal Power MOSFETs with Current Limit (3A typ)Fast ...
Description:
Internal Power MOSFETs with Current Limit (3A typ)Fast Load-Transient Response External Reference Input with Reference Output Buffer1.1V to 3.6V Power Input±15mV (max) Load-Regulation Error Thermal-Fault Protection Shutdown Input Power-Good Window Comparator with 2ms (typ) Delay Small, Low-Profile 10-Pin, 3mm ´ 3mm TDFN Package Ceramic or Polymer Output Capacitors Applications Active ...
Ultra low output noise: 6.5 μVRMSOperating input voltage ...
Description:
Ultra low output noise: 6.5 μVRMSOperating input voltage range: 1.5 V to 5.5 VOutput current up to 250 m AVery low quiescent current: 12 μA at no-load Controlled Iq in dropout condition Very low-dropout voltage: 250 mV at 250 m AVery high PSRR: 80 dB@100 Hz, 60 dB @ 100 ...