- RS Stock No.:
- 178-9232
- Mfr. Part No.:
- LM341T-5.0/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 178-9232
- Mfr. Part No.:
- LM341T-5.0/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LM341 Linear Voltage Regulators, Texas Instruments
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Mounting Type | Through Hole |
Polarity | Positive |
Quiescent Current | 4mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.16 x 4.7 x 8.89mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 7.2 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 35 V |
Height | 8.89mm |
Width | 4.7mm |
Length | 10.16mm |