- RS Stock No.:
- 178-5950
- Mfr. Part No.:
- BD9S200MUF-CE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5950
- Mfr. Part No.:
- BD9S200MUF-CE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
BD9S200MUF-C is a synchronous buck DC/DC Converter with built-in low On Resistance power MOSFETs. It is capable of providing current up to 2A. The SLLM™ control provides excellent efficiency characteristics in light-load conditions which make the product ideal for reducing standby power consumption of equipment. Small inductor is applicable due to high switching frequency of 2.2MHz. It is a current mode control DC/DC Converter and features high-speed transient response. Phase compensation can also be set easily. It can also be synchronized to external pulse.
SLLM™ (Simple Light Load Mode) Control
Single Synchronous Buck DC/DC Converter
Adjustable Soft Start Function
Power Good Output
Input Under Voltage Lockout Protection
Short Circuit Protection
Output Over Voltage Protection
Over Current Protection
Thermal Shutdown Protection
Wettable Flank QFN Package
Single Synchronous Buck DC/DC Converter
Adjustable Soft Start Function
Power Good Output
Input Under Voltage Lockout Protection
Short Circuit Protection
Output Over Voltage Protection
Over Current Protection
Thermal Shutdown Protection
Wettable Flank QFN Package
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 0.8 → 4.4 V |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 16 |
Reference Voltage | 0.78 → 0.81V |
Output Type | Adjustable |
Dimensions | 3 x 3 x 0.98mm |
Maximum Operating Temperature | +125 °C |
Height | 0.98mm |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.7 V |
Automotive Standard | AEC-Q100 |
Width | 3mm |
Length | 3mm |