ROHM, 10 V Linear Voltage Regulator, 500mA, 1-Channel 3-Pin, TO252-3 BA78M10FP-E2

  • RS Stock No. 178-0033
  • Mfr. Part No. BA78M10FP-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types(TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Output Voltage 10 V
Maximum Output Current 500mA
Package Type TO252-3
Output Type Fixed
Mounting Type Through Hole
Minimum Input Voltage 12.5 V
Maximum Input Voltage 25 V
Pin Count 3
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Width 2.3mm
Height 7mm
Series BA78MXX
Dropout Voltage Measurement Current 500 mA
Line Regulation 200 mV
Dimensions 6.5 x 2.3 x 7mm
Load Regulation 200 mV
Length 6.5mm
Available to back order for despatch 08/01/2020, delivery within 5 working days
Price Each (On a Reel of 2000)
£ 0.282
(exc. VAT)
£ 0.338
(inc. VAT)
Units
Per unit
Per Reel*
2000 - 2000
£0.282
£564.00
4000 +
£0.275
£550.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The BD9227F is a 20V, 1A non-synchronous PWM ...
Description:
The BD9227F is a 20V, 1A non-synchronous PWM duty control buck converter with an integrated internal high-side 20V Power MOSFET. Operating frequency is 1.0MHz fixed by inner circuit. Current mode control with internal slope compensation simplifies the external compensation calculation and reduces component count while allowing the use of ceramic ...
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
The MC7900 fixed output negative linear voltage regulator ...
Description:
The MC7900 fixed output negative linear voltage regulator is intended as a complement to the popular MC7800 series devices. This negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the ...
STMicroelectronics L78S series positive voltage regulators are for ...
Description:
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local ...