ROHM, 20 V Linear Voltage Regulator, 1A, 1-Channel 3-Pin, TO220CP-3 BA7820CP-E2

  • RS Stock No. 178-0031
  • Mfr. Part No. BA7820CP-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BA78□□, BA78M□□ series are three-terminal regulators available with several fixed output voltages. It supplies the stable fixes voltage from unstable direct input voltage. The useful output voltage lineup is 5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V,18V, 20V, 24V with 0.5A / 1A current ability. They have nearly same electric characteristics as competitor products and cover a wide range of application.

Built-in overcurrent and thermal cutoff circuitsExcellent ripple rejection characteristicsTwo package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Output Voltage 20 V
Maximum Output Current 1A
Package Type TO220CP-3
Output Type Fixed
Mounting Type Through Hole
Minimum Input Voltage 23 V
Maximum Input Voltage 33 V
Pin Count 3
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Typical Dropout Voltage @ Current 2 V @ 1A
Line Regulation 400 mV
Dropout Voltage Measurement Current 1 A
Series BA78XX
Width 4.5mm
Length 10mm
Height 15.2mm
Load Regulation 400 mV
Dimensions 10 x 4.5 x 15.2mm
Available to back order for despatch 15/04/2020, delivery within 5 working days
Price Each (On a Reel of 500)
£ 0.382
(exc. VAT)
£ 0.458
(inc. VAT)
Units
Per unit
Per Reel*
500 - 500
£0.382
£191.00
1000 - 1000
£0.372
£186.00
1500 +
£0.363
£181.50
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 ...
ROHM's broad lineup of 78 series regulators is ...
Description:
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In ...
ROHM's broad lineup of 78 series regulators is ...
Description:
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In ...