ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 8-Pin, SOIC MC78L05ACDX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Linear Voltage Regulators, Fairchild Semiconductor

High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down

Linear Voltage Regulators, Fairchild Semiconductor

Specifications
Attribute Value
Output Voltage 5 V
Maximum Output Current 100mA
Package Type SOIC
Output Type Fixed
Mounting Type Surface Mount
Maximum Input Voltage 30 V
Pin Count 8
Power Rating 0.75W
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Load Regulation 60 mV
Width 4mm
Height 1.5mm
Series MC78Lxx
Line Regulation 150 mV
Length 5mm
Dropout Voltage Measurement Current 40 mA
Accuracy ±5%
Quiescent Current 5.5mA
Typical Dropout Voltage @ Current 1.7 V @ 40 mA
Dimensions 5 x 4 x 1.5mm
Discontinued product