ON Semiconductor, 5 V Linear Voltage Regulator, 165mA, 1-Channel, ±1% 5-Pin, SOT-23 NCP4620HSN50T1G

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 5V, 8V, 10V and Adjustable, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 5 V
Maximum Output Current 165mA
Package Type SOT-23
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 2.6 V
Maximum Input Voltage 10 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Typical Dropout Voltage @ Current 0.25V
Line Regulation 0.2 %/V
Length 3.1mm
Dimensions 3.1 x 1.8 x 1.3mm
Load Regulation 40 mV
Quiescent Current 40µA
Dropout Voltage Measurement Current 150 mA
Accuracy ±1%
Width 1.8mm
Height 1.3mm
Series NCP46xx
Available to back order for despatch 12/03/2020
Price Each (On a Reel of 3000)
£ 0.225
(exc. VAT)
£ 0.27
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.225
£675.00
*price indicative
Related Products
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar ...
AP78L05YG-13 | Diodes Inc, 5 V Linear Voltage ...
Description:
AP78L05YG-13 | Diodes Inc, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, SOT-89 AP78L05YG-13
Diodes Inc ZSR Series positive voltage regulator is ...
Description:
Diodes Inc ZSR Series positive voltage regulator is a fixed output from 3 V up to 10 V achieving 200 mA current outputs. The voltage regulator can be used in various applications in electronic productions such as power supplies, on board post regulation, and it can also be used in ...