ON Semiconductor, 1.2 V Linear Voltage Regulator, 500mA, 1-Channel, Adjustable, ±0.8% 4-Pin, XDFN NCV8177BMX120TCG

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Linear Voltage Regulator, up to 3.7V, ON Semiconductor

Linear Voltage Regulators, ON Semiconductor

Specifications
Attribute Value
Output Voltage 1.2 V
Maximum Output Current 500mA
Package Type XDFN
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 1.6 V
Maximum Input Voltage 5.5 V
Pin Count 4
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Quiescent Current 0.06mA
Dimensions 1 x 1 x 0.38mm
Series NCV8
Width 1mm
Height 0.38mm
Load Regulation 10 mV
Dropout Voltage Measurement Current 500 mA
Line Regulation 0.15 %/V
Accuracy ±0.8%
Length 1mm
Available to back order for despatch 03/04/2020
Price Each (On a Reel of 3000)
£ 0.079
(exc. VAT)
£ 0.095
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 6000
£0.079
£237.00
9000 +
£0.075
£225.00
*price indicative
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
The NCP1117 and NCV1117 series of LDO positive ...
Description:
The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement ...
Ultra−Low Quiescent Current typ. 4 μA over Temperature ...
Description:
Ultra−Low Quiescent Current typ. 4 μA over Temperature Operating Input Voltage Range 2.5 V to 24 VAdjustable and Fixed Version Available High PSRR 60dB at 1k HzNoise typ. 36 μVRMS from 100 Hz to 100 k HzStable with 1 μF output capacitor Soft−start to Reduce Inrush Current and Overshoots SOA ...
Output Current in Excess of 500 m AOutput ...
Description:
Output Current in Excess of 500 m AOutput Adjustable between 1.2 V and 37 VInternal Thermal Overload Protection Internal Short Circuit Current Limiting Output Transistor Safe-Area Compensation Floating Operation for High Voltage Applications Eliminates Stocking Many Fixed Voltages Pb-Free Packages are Available NCV Prefix for Automotive and Other Applications Requiring ...