ON Semiconductor, 1.2 V Linear Voltage Regulator, 500mA, 1-Channel, Adjustable, ±0.8% 4-Pin, XDFN NCV8177AMX120TCG

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Linear Voltage Regulator, up to 3.7V, ON Semiconductor

Linear Voltage Regulators, ON Semiconductor

Specifications
Attribute Value
Output Voltage 1.2 V
Maximum Output Current 500mA
Package Type XDFN
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 1.6 V
Maximum Input Voltage 5.5 V
Pin Count 4
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Quiescent Current 0.06mA
Dropout Voltage Measurement Current 500 mA
Dimensions 1 x 1 x 0.38mm
Width 1mm
Height 0.38mm
Load Regulation 10 mV
Accuracy ±0.8%
Length 1mm
Line Regulation 0.15 %/V
Series NCV8
Available to back order for despatch 19/05/2020
Price Each (On a Reel of 3000)
£ 0.079
(exc. VAT)
£ 0.095
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 6000
£0.079
£237.00
9000 +
£0.069
£207.00
*price indicative
Related Products
This product guarantees long life cycle in Industrial ...
Description:
This product guarantees long life cycle in Industrial market. BD9E301EFJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. It is capable of an output current of up to 2.5A. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set ...
The L78M series of three-terminal positive regulators is ...
Description:
The L78M series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs ...
Wide 7.5V to 76V Input Voltage Range Fixed ...
Description:
Wide 7.5V to 76V Input Voltage Range Fixed (3.3V, 5V, 12V) and Adjustable (1.25V to 13.2V) Voltage Versions500mA Output Current Efficiency Up to 94%Internal 0.4Ω High-Side DMOS FET270μA Quiescent Current at No Load, 10μA Shutdown Current Internal Frequency Compensation Fixed 125k Hz Switching Frequency Thermal Shutdown and Short-Circuit Current Limit8-Pin ...
The Texas Instrument LM79 family of negative voltage ...
Description:
The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators require an external output compensation capacitor for operational stability. The ...