- RS Stock No.:
- 398-574
- Mfr. Part No.:
- TS78L09CS RLG
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 398-574
- Mfr. Part No.:
- TS78L09CS RLG
- Brand:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
TS78Lxx 100mA Linear Voltage Regulators, Taiwan Semiconductor
Linear Voltage Regulators, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Number of Outputs | 1 |
Output Voltage | 9 V |
Line Regulation | 180 mV |
Load Regulation | 90 mV |
Accuracy | ±4% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOP |
Quiescent Current | 3mA |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 35 V |
Minimum Operating Temperature | 0 °C |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |
- RS Stock No.:
- 398-574
- Mfr. Part No.:
- TS78L09CS RLG
- Brand:
- Taiwan Semiconductor