- RS Stock No.:
- 260-215
- Mfr. Part No.:
- TA78L08F(F)
- Brand:
- Toshiba
2190 In stock - FREE next working day delivery available
20 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 10)
£0.28
(exc. VAT)
£0.34
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.28 | £2.80 |
*price indicative |
- RS Stock No.:
- 260-215
- Mfr. Part No.:
- TA78L08F(F)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Linear Voltage |
Output Voltage | 8 V |
Number of Outputs | 1 |
Line Regulation | 175 mV |
Load Regulation | 80 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 3.1mA |
Package Type | HSOP |
Pin Count | 4 |
Power Rating | 0.5W |
Output Type | Fixed |
Dimensions | 4.6 x 2.5 x 1.6mm |
Maximum Input Voltage | 35 V |
Minimum Operating Temperature | -30 °C |
Height | 1.6mm |
Maximum Operating Temperature | +85 °C |
Length | 4.6mm |
Width | 2.5mm |
- RS Stock No.:
- 260-215
- Mfr. Part No.:
- TA78L08F(F)
- Brand:
- Toshiba
Related links
- STMicroelectronics A7986ATR Voltage Regulator 3A HSOP
- Toshiba 150mA HSOP TA78L15F(F)
- STMicroelectronics L7985ATR Voltage Regulator 2A HSOP
- ON Semiconductor 150mA ±0.8% 4-Pin, SC-82A NCP4685ESQ25T1G
- Toshiba TA48L05F(F) 150mA ±3% 4-Pin, HSOP
- Texas Instruments LM9076S-5.0/NOPB Linear Voltage Regulator 150mA, 5 V
- Texas Instruments LP2985IM5-4.5/NOPB Linear Voltage Regulator 150mA, 4.5 V
- Texas Instruments LP3875ES-ADJ/NOPB Linear Voltage Regulator 150mA, 1.2 V