HepcoMotion Linear Slide T-Nut ETN-580-M10, M10 x 1.5

  • RS Stock No. 179-702
  • Mfr. Part No. ETN-580-M10
  • Brand HepcoMotion
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

T-Nuts

Made from high grade steel for securing components to carriage plates

//media.rs-online.com/t_line/L179291-01.gif
//media.rs-online.com/t_line/L179308-01.gif
//media.rs-online.com/t_line/L179421-01.gif

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

4 In stock for FREE next working day delivery
Price Each
£ 9.55
(exc. VAT)
£ 11.46
(inc. VAT)
Units
Per unit
1 - 4
£9.55
5 - 9
£9.17
10 - 24
£8.98
25 +
£8.78
Related Products
An economical method of obtaining precision linear motion ...
Description:
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C. The guide wheels are precision ...
An economical method of obtaining precision linear motion ...
Description:
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C. Used for mounting guide wheels, ...