HepcoMotion Linear Slide T-Nut ETN-265-M6, M6 x 1

  • RS Stock No. 179-421
  • Mfr. Part No. ETN-265-M6
  • Brand HepcoMotion
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

T-Nuts

Made from high grade steel for securing components to carriage plates

//media.rs-online.com/t_line/L179291-01.gif
//media.rs-online.com/t_line/L179308-01.gif
//media.rs-online.com/t_line/L179421-01.gif
//media.rs-online.com/t_line/LF179421-10.gif

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

14 In stock for FREE next working day delivery
Price Each
£ 5.71
(exc. VAT)
£ 6.85
(inc. VAT)
Units
Per unit
1 - 4
£5.71
5 - 9
£5.48
10 - 24
£5.37
25 +
£5.25
Related Products
An economical method of obtaining precision linear motion ...
Description:
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C. The guide wheels are precision ...
An economical method of obtaining precision linear motion ...
Description:
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C. Used for mounting guide wheels, ...