HepcoMotion Cap Wiper CW360

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Cap Wipers

The cap wiper is manufactured from rigid impact resistant polyacetal plastic. Constant lubrication to bearing contact surfaces is provided by an oil impregnated felt insert.

Excludes debris Improves operational safety
Improves appearance
Temperature range -20°C to +60°C

//media.rs-online.com/t_line/L179291-01.gif
//media.rs-online.com/t_line/L179308-01.gif

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

Specifications
Attribute Value
Length 720mm
20 In stock for FREE next working day delivery
Price Each
£ 6.57
(exc. VAT)
£ 7.88
(inc. VAT)
Units
Per unit
1 - 4
£6.57
5 - 9
£6.31
10 +
£6.18
Related Products
Low profile linear guide system Available in 17, ...
Description:
Low profile linear guide system Available in 17, 27, 40 & 80mm widths Replaceable polymer sliding elements Anodised aluminium rails Lubrication free Light weight.