HepcoMotion T3X1000 Linear Slide Rail 1000mm Length, 8.71mm Width
- RS Stock No.:
- 259-0050
- Mfr. Part No.:
- T3X1000
- Brand:
- HepcoMotion
Image representative of range
View all Linear Slide Rails
7 In stock - FREE next working day delivery available
Price Each
£80.75
(exc. VAT)
£96.90
(inc. VAT)
Units | Per unit |
1 + | £80.75 |
- RS Stock No.:
- 259-0050
- Mfr. Part No.:
- T3X1000
- Brand:
- HepcoMotion
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
V-Guide Track
Cold formed from medium carbon steel with a hardened and polished contact surface. The lower portion of the track is left soft to permit drilling for mounting.
Top contact surface hardness Rockwell 53C
Available in 0.5, 1 and 2m lengths, ±1.5mm
Available in 0.5, 1 and 2m lengths, ±1.5mm



Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
Specifications
Attribute | Value |
Width | 8.71mm |
Length | 1000mm |