NSK PE Series, P1E150990PKN-PCT, Linear Guide Rail 42mm width 990mm Length
- RS Stock No.:
- 619-2379
- Mfr. Part No.:
- P1E150990PKN-PCT
- Brand:
- NSK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 619-2379
- Mfr. Part No.:
- P1E150990PKN-PCT
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Rail Width | 42mm | |
| Rail Length | 990mm | |
| Manufacturer Series | PE | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 7600N | |
| Static Load Rating | 10400N | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Rail Width 42mm | ||
Rail Length 990mm | ||
Manufacturer Series PE | ||
Material Stainless Steel | ||
Dynamic Load Rating 7600N | ||
Static Load Rating 10400N | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
