Portescap Linear Actuator, 12V dc, 23.14mm stroke

  • RS Stock No. 892-9319
  • Mfr. Part No. 35DBM10B2B-K
  • Brand Portescap
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Stepping Linear Actuators, Bi-polar

Bipolar linear actuator.


High resolution digital linear actuators
2-phase bi-polar
Integrated leadscrew, attached to item to be positioned

Specifications
Attribute Value
Maximum Load 28.9N
Maximum Stroke Length 23.14mm
Actuation Type Linear
Input Voltage 12V dc
Motor Technology Stepper Motor
3 In stock - FREE next working day delivery available
Price Each
£ 101.02
(exc. VAT)
£ 121.22
(inc. VAT)
Units
Per unit
1 +
£101.02
Related Products
Our RS Pro electric linear actuator range includes ...
Description:
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion. They are ideal for applications where installation space is limited, such as a window opener or an adjustable car driver. Unlike ...
A non-captive linear actuator that provides a long ...
Description:
A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater positional resolution. High continuous linear force output for size Digitally ...
A non-captive linear actuator that provides a long ...
Description:
A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater positional resolution. High continuous linear force output for size Digitally ...
CAHB-10 linear actuators are compact, self locking and ...
Description:
CAHB-10 linear actuators are compact, self locking and feature an ACME screw drive. Their zinc alloy gear housing, aluminium extension and protection tubes and powder metal gears, make them ideal for off-highway equipment applications. The CAHB-10 Series actuators are designed to operate in environments ranging from -40 to 85°C. They ...