- RS Stock No.:
- 197-7938
- Mfr. Part No.:
- D24-10B5-06-M0N
- Brand:
- Thomson Linear
Available to back order for despatch 04/07/2024
Added
Price Each
£884.17
(exc. VAT)
£1,061.00
(inc. VAT)
Units | Per unit |
1 - 4 | £884.17 |
5 + | £848.81 |
- RS Stock No.:
- 197-7938
- Mfr. Part No.:
- D24-10B5-06-M0N
- Brand:
- Thomson Linear
Technical Reference
Legislation and Compliance
Product Details
The Thomson Linear Electrak 10, series 6in stroke actuator are known for its robust design and reliability. It has integral holding brake and MP connector with housing, dynamic load capacity is 4500N, ball 30mm/sec.
Stainless steel extension tube
Screw drive system
Overload clutch for mid and end of stroke protection
Motor with thermal switch
Maintenance free
Screw drive system
Overload clutch for mid and end of stroke protection
Motor with thermal switch
Maintenance free
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Input Voltage | 24V dc |
Series | 56 |
Related links
- Thomson Linear Micro Linear Actuator 12V dc 61mm/s
- Thomson Linear Micro Linear Actuator 24V dc 45mm/s
- Thomson Linear Micro Linear Actuator 12V dc 30mm/s
- Thomson Linear Micro Linear Actuator, 2.33V
- Thomson Linear Micro Linear Actuator, 4.5V
- Thomson Linear Micro Linear Actuator, 3.85V
- Thomson Linear Micro Linear Actuator 12V dc 45mm/s
- Thomson Linear Micro Linear Actuator 24V dc 26mm/s