- RS Stock No.:
- 197-7913
- Mfr. Part No.:
- S12-09A08-02
- Brand:
- Thomson Linear
Discontinued product
- RS Stock No.:
- 197-7913
- Mfr. Part No.:
- S12-09A08-02
- Brand:
- Thomson Linear
Technical Reference
Legislation and Compliance
Product Details
The Thomson Linear S series provides end of stroke limit switches or Potentiometer feedback. More convenient and does not require heavy maintenance. Ideal for replacement of comparable size pneumatic and hydraulic cylinders.
Very compact and lightweight
Corrosion resistant housing
Self-locking acme screw drive system
Maintenance free
Corrosion resistant housing
Self-locking acme screw drive system
Maintenance free
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 50.8mm |
Maximum Load | 225N |
Input Voltage | 12V dc |
Series | 1 S |
Maximum Speed No Load | 45mm/s |